Lütze 492077 RJ45 Recessed Socket 8 Pins Shielded CAT 6A 22.5mm

MPN
492077
Brand
Lütze
EAN-13
4043961162574
Order Code
09-7891
Country of Origin
Czech Republic
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lütze 492077 RJ45 recessed socket is a straight socket with 8 pins, designed for Category 6A applications. It is ideal for reliable data transmission in networking environments. Typical uses include industrial automation and control systems.
Type RJ45 recessed socket
Number of Contacts 8
Gender Socket
Colour Black/silver
Connection Side A RJ45 socket
Connector Type Socket, straight
Contact Material CuSn
IP Rating IP65, IP67, IP68, IP69
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute RJ45 F/F 8/8 Cat.6A KD
Nominal Current 1.5A
Nominal current - rounded value 1.5A
Nominal Voltage 24V
Number of pins 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot