Lütze 490231 RJ45 Recessed Socket 8-Pin M12 CAT6A X Coded Cabinet Lead-Through

Order Code:

09-7888

Brand: Lütze MPN: 490231 EAN-13: 4043961143597

Discontinued


The Lütze 490231 is an M12-RJ45 F/F 180° 8/8 Cat.6A RJ45 recessed socket with 8 pins, designed for robust and reliable data connection. This socket's straight design is suitable for high-speed network communications and industrial applications. It is commonly used in environments requiring secure and efficient transmission of data through ethernet connections.
Type RJ45 recessed socket
Coding X
Colour Black/silver
Connection side A M12 socket, straight
Connection side B RJ45 socket
Connector Type Socket, straight
Contact Material CuSnZn
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute M12-RJ45 F/F 180° 8/8 Cat.6A
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 60V
Number of Pins 8

Trustpilot