Lütze 490106 RJ45 Recessed Socket 4 Pins M12-RJ45 CAT 5e 1 Piece

MPN
490106
Brand
Lütze
EAN-13
4043961091621
Order Code
09-7852
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £42.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Lütze 490106 is an RJ45 recessed socket with a straight connection designed for reliable data transmission. It features four pins and is compatible with Cat.5e protocol. This component is ideal for industrial networking applications requiring robust connectivity.
Type Socket, straight
Number of Contacts 4
Connector Size M12
Gender Socket
Coding D
Colour Black
Connection Side A M12 socket, straight
Connection Side B RJ45 socket
Contact Material Phosphor bronze
Current Rating 1A
IP Rating IP67
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Voltage 24V

Reviews

Be the first to submit a review

Trustpilot