Lütze 493081.0300 RJ45 Recessed Socket Shielded 3m CAT 6A 8 Pins

Order Code:

09-7898

Brand: Lütze MPN: 493081.0300 EAN-13: 4043961170333
Qty Unit Price (Ex VAT)
1+ £59.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Lütze 493081.0300 is an RJ45 recessed socket with a straight plug and socket, featuring 8 pins for reliable connectivity over a 3-metre length. This CAT.6A compliant cable, enclosed in PVC, is designed for high-speed data transmission in industrial and networking environments. Its robust construction ensures stable performance in demanding applications.
Type RJ45 recessed socket
No. of Contacts 8
Cable Colour Grey
Cable Length 3m
Connection side A RJ45 socket
Connection side B RJ45 plug
Contact Material CuSn, gold plated
Factory colour Black/silver
IP Rating IP65
Jacket Material LSZH
Max. temperature +75°C
Min. temperature -20°C
Misc Attribute RJ45 F/M 180° 3,0m PVC CAT.6A PC
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 24V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot