Christmas Opening Hours and Delivery Dates here

Lütze 493081.0150 RJ45 Socket Straight 1.5m Shielded CAT 6A 8 Pins

Order Code:

09-7897

Brand: Lütze MPN: 493081.0150 EAN-13: 4043961170326
Qty Unit Price (Ex VAT)
1+ £50.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Lütze manufactures the 493081.0150 RJ45 recessed socket with an 8-pin configuration and a 1.5 m straight cable. Designed to meet CAT.6A specifications, this product is ideal for high-speed data connections. Typical applications include networking environments that require reliable and efficient connectivity solutions.
Type RJ45 recessed socket
Cable Colour Grey
Cable Length 1.5m
Connection side A RJ45 socket
Connection side B RJ45 plug
Contact Material CuSn, gold plated
Factory colour Black/silver
IP Rating IP65
Jacket Material LSZH
Max. temperature +75°C
Min. temperature -20°C
Misc Attribute RJ45 F/M 180° 1,5m PVC CAT.6A PC
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 24V
Number of Pins 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot