Lütze 492076 RJ45 Recessed Socket 8 Pins Straight Cat.6A Front Mounting

MPN
492076
Brand
Lütze
EAN-13
4043961138081
Order Code
09-7890
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £23.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Lütze 492076 RJ45 recessed socket is a straight connector with 8 pins, supporting Cat.6A standards. This high-performance socket is ideal for network applications requiring reliable and fast data transmission. It is typically used in industrial and commercial Ethernet installations.
Type RJ45 recessed socket
Number of Contacts 8
Gender Socket
Colour Black/silver
Connection Side A RJ45 socket
Connector Type Socket, straight
Contact Material CuSn
IP Rating IP65
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute RJ45 F/F 8/8 Cat.6A
Nominal Current 1.5A
Nominal current - rounded value 1.5A
Nominal Voltage 24V
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot