Littelfuse 8532MZBE2 Pushbutton Switch SPST NO Off-Mom |
15-1135
|
|
Available to back orderBack-order availability date - 30/11/2026
|
40+ £7.29
Price per unit Ex VAT
|
SPST |
|
|
|
|
|
|
|
1 breaker |
|
|
Non-Illuminated |
Panel |
|
|
|
6.5 |
|
|
|
Littelfuse 894102000 Switch Bezels Caps Black Switchcap |
14-9999
|
|
Available to back orderBack-order availability date - 30/11/2026
|
50+ £2.62
Price per unit Ex VAT
|
SPNO |
|
|
|
|
|
|
N/A |
N/A |
|
|
N/A |
Panel |
|
|
|
N/A |
|
|
|
Littelfuse A10503RNZGE Rotary Switch 5 Position 2.5A 125V |
15-1337
|
|
Despatched within 5 working days - 62 in stock
|
10+ £20.24
Price per unit Ex VAT
|
|
|
|
|
5 |
|
|
|
|
5 |
1 |
|
|
|
2.50A |
|
|
|
Rotary Shaft |
|
Littelfuse A10703RNMCQ Rotary Switch Dual Position Non-Illuminated |
15-1339
|
|
Order in multiples of 2000
Available to back orderBack-order availability date - 30/11/2026
|
2000+ £7.08
Price per unit Ex VAT
|
|
|
|
|
2 |
|
|
|
|
|
1 |
|
|
|
|
|
|
|
Rotary Shaft |
|
Littelfuse A11005RSCG Rotary Switch 10Pos SP10T 2.5A 125V |
15-1970
|
|
Despatched within 5 working days - 2 in stock
|
20+ £10.94
Price per unit Ex VAT
|
|
|
|
|
10 |
|
|
|
|
10 |
1 |
|
|
|
2.50A |
|
|
|
Rotary Shaft |
|
Littelfuse A11442MNZB Rotary Switch SP 90 Degrees Index 4 Positions |
15-1347
|
|
Available to back orderBack-order availability date - 30/11/2026
|
10+ £23.49
Price per unit Ex VAT
|
|
|
|
|
4 |
|
|
|
|
4 |
1 |
|
|
|
|
|
|
|
Rotary Shaft |
|
Littelfuse A12405RNCQ Rotary Switches Durable Multi-Position Control |
13-8166
|
|
Available to back orderBack-order availability date - 30/11/2026
|
15+ £8.30
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Littelfuse A12503RNMCQ Rotary Switches Single-Pole 12-Position 5A 125V |
15-1349
|
|
Order in multiples of 2000
Available to back orderBack-order availability date - 30/11/2026
|
2000+ £7.47
Price per unit Ex VAT
|
|
|
|
|
12 |
|
|
|
|
12 |
1 |
|
|
|
|
|
|
|
Rotary Shaft |
|
Littelfuse A12542MNCQ Rotary Switches Compact Durable Design |
15-1359
|
|
Order in multiples of 2016
Available to back orderBack-order availability date - 30/11/2026
|
2016+ £9.23
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Littelfuse ATP16DL5000B4SA04G Pushbutton Switch Vandal Resistant N.O. 2A 3 |
15-1216
|
|
Despatched within 5 working days - 1,000 in stock
|
10+ £25.19
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Littelfuse AYZ0102AGRLC AYZ Slide Switch SPDT SMT 1.2A Subminiature |
15-1503
|
|
Order in multiples of 2000
Despatched within 5 working days - 4,000 in stock
|
2000+ £1.27
Price per unit Ex VAT
|
SPDT |
|
|
|
2 |
|
|
|
Off/On |
|
|
|
|
|
|
|
|
|
Flush Actuator |
|
Littelfuse AYZ0202AGRLC Slide Switch DPDT On-On SMD 100mA |
15-1490
|
|
Order in multiples of 3000
Despatched within 5 working days - 900 in stock
|
3000+ £1.40
Price per unit Ex VAT
|
DPDT |
|
|
|
2 |
|
|
|
On-On |
|
|
|
|
|
0.1A |
|
|
|
Flush Actuator |
|
Littelfuse BD01 DIP Switch STD PROFILE 1 Pos Package |
15-1444
|
|
Order in multiples of 200
Available to back orderBack-order availability date - 30/11/2026
|
200+ £1.13
Price per unit Ex VAT
|
|
|
|
|
1 |
SPST |
|
100mA |
|
|
|
|
|
|
|
20VDC |
|
|
Standard |
|
Littelfuse BD02 DIP Switches Sip2Circuit Raised Slide Standard Profile 2Pos |
15-1425
|
|
Order in multiples of 200
Despatched within 5 working days - 15 in stock
|
200+ £1.13
Price per unit Ex VAT
|
|
|
|
|
|
SPST |
|
100mA |
|
|
|
|
|
|
|
20VDC |
|
|
Standard |
|
Littelfuse BD04 DIP Switches SIP Switches Std Profile 4 Pos |
15-1429
|
|
Order in multiples of 150
Available to back orderBack order, lead time 4 months
|
150+ £2.02
Price per unit Ex VAT
|
|
|
|
|
4 |
SPST |
|
100mA |
|
|
|
|
|
|
|
20VDC |
|
|
Standard |
|
Littelfuse BD08 DIP Switches STD Profile 8 Position |
15-1423
|
|
Available to back orderBack-order availability date - 30/11/2026
|
50+ £2.62
Price per unit Ex VAT
|
|
|
|
|
8 |
SPST |
|
100mA |
|
|
|
|
|
|
|
20VDC |
|
|
Standard |
|
Littelfuse BD08AV Switch DIP SIP 8 Pos R A Std Pro |
15-4430
|
|
Available to back orderBack order, lead time 4 months
|
35+ £2.81
Price per unit Ex VAT
|
|
|
|
|
8 |
SPST |
|
25mA |
|
|
|
|
|
|
|
20VDC |
|
|
Standard |
|
Littelfuse BD09AV Switch 9Pos DIP SIP R/A STD PRO |
15-1435
|
|
Order in multiples of 150
Available to back orderBack-order availability date - 30/11/2026
|
150+ £4.53
Price per unit Ex VAT
|
|
|
|
|
9 |
SPST |
|
100mA |
|
|
|
|
|
|
|
20VDC |
|
|
Standard |
|
Littelfuse BPA02B Switches DIP 2 Position Side Actuation |
15-1440
|
|
Order in multiples of 150
Despatched within 5 working days - 958 in stock
|
150+ £1.41
Price per unit Ex VAT
|
|
|
|
|
2 |
SPST |
|
100mA |
|
|
|
|
|
|
|
20VDC |
|
|
|
|
Littelfuse BPA06B Switches SIDE Actuation 6 Position DIP SIP |
15-1442
|
|
Available to back orderBack-order availability date - 30/11/2026
|
30+ £3.66
Price per unit Ex VAT
|
|
|
|
|
6 |
SPST |
|
100mA |
|
|
|
|
|
|
|
20VDC |
|
|
|
|
Littelfuse BTNK0120 Switch Bezel Cap Tact Button White |
15-0028
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £0.959
Price per unit Ex VAT
|
|
|
|
N/A |
|
|
|
|
|
|
|
None |
|
N/A |
|
|
|
|
|
|
Littelfuse BTNK0220 BezelCap Tact Button Switch High Durability White |
15-0027
|
|
Order in multiples of 400
Available to back orderBack order, lead time 4 months
|
400+ £0.561
Price per unit Ex VAT
|
SPST |
|
|
N/A |
|
|
|
|
|
|
|
None |
|
N/A |
|
|
|
|
|
|
Littelfuse CCM03-3003LFTR102 Smart Card Connector Female Unshrouded |
14-7568
|
|
Despatched within 5 working days - 4,000 in stock
|
90+ £2.20
Price per unit Ex VAT
|
|
Surface Mount |
Smart Card Connectors |
|
|
|
SIM / SAM |
|
|
|
|
|
|
|
|
|
|
|
|
|
Littelfuse CL102J9RS205QA7 Rocker Switch SPST 16A 125V ON-OFF Red |
15-1271
|
|
Available to back orderBack order, lead time 4 months
|
70+ £2.79
Price per unit Ex VAT
|
SPST |
Panel mount |
|
|
|
|
|
|
On-Off |
|
|
|
|
|
16A |
|
|
|
|
|
Littelfuse CN202J3RS215Q8 Rocker Switch DPST 16A ON OFF Red |
15-1277
|
|
Despatched within 5 working days - 1 in stock
|
40+ £5.93
Price per unit Ex VAT
|
DPST |
Panel mount |
|
|
|
|
|
|
On-Off |
|
|
|
|
|
16A |
|
|
|
|
|
Littelfuse CR102J25S215QF Rocker Switch 16A 125VAC SPDT ONNONEON Snap |
15-1274
|
|
Available to back orderBack order, lead time 4 months
|
80+ £2.93
Price per unit Ex VAT
|
SPDT |
Panel mount |
|
|
|
|
|
|
On-Off-On |
|
|
|
|
|
16A |
|
|
|
|
|
Littelfuse CR102J5GS215QF6 Rocker Switch 5A 250VAC SPST On-Off |
15-4416
|
|
Available to back orderBack-order availability date - 30/11/2026
|
20+ £5.79
Price per unit Ex VAT
|
SPST |
Panel mount |
|
|
|
|
|
|
On-Off |
|
|
|
|
|
|
|
|
|
|
|
Littelfuse CR102JPRS215QF8 Rocker Switch SPST 16A ON-OFF RED Panel Mount |
15-1269
|
|
Available to back orderBack order, lead time 4 months
|
40+ £5.16
Price per unit Ex VAT
|
SPST |
Panel mount |
|
|
|
|
|
|
On-Off |
|
|
|
|
|
16A |
|
|
|
|
|
Littelfuse CRD16RM0SB Coded Rotary Switch HEX Flush Act Dip SMD 16 Pos |
15-0144
|
|
Available to back orderBack-order availability date - 30/11/2026
|
25+ £13.78
Price per unit Ex VAT
|
|
|
|
|
16 |
|
|
|
|
16 |
1 |
|
|
|
|
|
|
|
Rotary Flush |
|
Littelfuse D6C60F1LFS Pushbutton Switch SPDT N.O. 100mA Key switch |
15-1127
|
|
Order in multiples of 200
Despatched within 5 working days - 680 in stock
|
200+ £0.992
Price per unit Ex VAT
|
SPDT |
|
|
|
|
|
|
100mA |
|
|
|
Non-Illuminated |
Panel |
|
|
|
N/A |
|
|
|
Littelfuse D6R00F1LFS Key Switch NO SPDT 100mA Pushbutton |
15-1131
|
|
Order in multiples of 150
Despatched within 5 working days - 4,168 in stock
|
150+ £1.33
Price per unit Ex VAT
|
SPDT |
|
|
|
|
|
|
100mA |
|
|
|
Non-Illuminated |
|
|
|
|
N/A |
|
|
|
Littelfuse D6R40F1LFS D6 Series Pushbutton Key Switch NO SPDT 100mA |
15-1212
|
|
Order in multiples of 200
Despatched within 5 working days - 348 in stock
|
200+ £0.992
Price per unit Ex VAT
|
SPDT |
|
|
|
|
|
|
100mA |
Off-(On) |
|
|
Non-Illuminated |
Panel |
|
|
|
N/A |
|
|
|
Littelfuse DF72J12P215QA Switch Rocker SPDT 16A 125V |
15-1270
|
|
Order in multiples of 2000
Available to back orderBack-order availability date - 30/11/2026
|
2000+ £9.83
Price per unit Ex VAT
|
SPDT |
Panel mount |
|
|
|
|
|
|
On-Off |
|
|
|
|
|
16A |
|
|
|
|
|
Littelfuse DM61J12S205PQ Rocker Switch DPDT ON-ON 10A |
15-1272
|
|
Available to back orderBack-order availability date - 30/11/2026
|
15+ £12.32
Price per unit Ex VAT
|
DPDT |
Panel mount |
|
|
|
|
|
|
On-On |
|
|
|
|
|
10A |
|
|
|
|
|
Littelfuse DS1D6CQ2 Pushbutton SW SPDT 10A 125/250Vac Pullout Button |
15-1123
|
|
Available to back orderBack-order availability date - 30/11/2026
|
50+ £4.28
Price per unit Ex VAT
|
SPDT |
|
|
|
|
|
|
|
|
|
|
|
|
|
|
250V |
|
|
|
|
Littelfuse E101MD1AQE Toggle Switch SPDT ON None ON 7.5A 250VAC 28VDC |
15-4453
|
|
Available to back orderBack-order availability date - 30/11/2026
|
10+ £9.73
Price per unit Ex VAT
|
SPDT |
|
|
|
|
|
|
|
On-None-On |
|
|
|
|
|
7.5 A |
|
|
Non-Illuminated |
|
|
Littelfuse E101SD1AV2BE Toggle Switch SPDT ON-NONE-ON 6A 120VAC |
15-0140
|
|
Despatched within 5 working days - 40 in stock
|
15+ £16.58
Price per unit Ex VAT
|
SPDT |
|
|
|
|
|
|
|
On-None-On |
|
|
|
|
|
6A |
|
|
Non-Illuminated |
|
Chrome |
Littelfuse E103MD1ABE Toggle Switch SPDT ON-OFF-ON Panel Mount |
15-4426
|
|
Available to back orderBack-order availability date - 30/11/2026
|
10+ £16.22
Price per unit Ex VAT
|
SPDT |
Panel Mount |
|
|
|
|
|
|
On-Off-On |
|
|
|
|
|
|
|
|
Non-Illuminated |
|
|
Littelfuse E107SYZQE Switch Toggle SPDT 7.5A 125V |
15-1846
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026
|
100+ £12.03
Price per unit Ex VAT
|
SPDT |
Panel Mount |
|
|
|
|
|
|
|
|
|
|
|
|
7.5 A |
|
|
Non-Illuminated |
|
Chrome |
Littelfuse E112SD1V3BE Pushbutton Switch SPDT Sealed With VBracket |
13-8168
|
|
Despatched within 5 working days - 120 in stock
|
15+ £12.86
Price per unit Ex VAT
|
SPDT |
|
|
|
|
|
|
|
|
|
|
Non-Illuminated |
|
|
|
|
N/A |
|
|
|
Littelfuse E121SD1AV2GE Pushbutton Switch ON-(ON) SPDT RA PCB Through Hole |
15-1965
|
|
Available to back orderBack-order availability date - 30/11/2026
|
20+ £10.70
Price per unit Ex VAT
|
SPDT |
|
|
|
|
|
|
|
1 breaker |
|
|
Non-Illuminated |
Panel |
|
|
|
N/A |
|
|
|
Littelfuse EP11SD1ABE Pushbutton Switch MOM SPST N-O Black Plunger |
15-1208
|
|
Despatched within 5 working days - 1,955 in stock
|
30+ £5.85
Price per unit Ex VAT
|
SPST |
|
|
|
|
|
|
|
1 breaker |
|
|
Non-Illuminated |
Panel |
|
|
|
6.5 |
|
|
|
Littelfuse EP21SD1ABE Pushbutton Switch Illuminated Red Square 2PDT |
15-1117
|
|
Despatched within 5 working days - 90 in stock
|
15+ £19.83
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
Non-Illuminated |
Panel |
|
|
|
6.5 |
|
|
|
Littelfuse ET01MD1AVBE Toggle Switches ON-ON SPDT PCB Mount R/A |
15-0143
|
|
Despatched within 5 working days - 1,031 in stock
|
15+ £12.89
Price per unit Ex VAT
|
SPDT |
PCB |
|
|
|
|
|
|
On-On |
|
|
|
|
|
|
|
|
Non-Illuminated |
|
Black |
Littelfuse FGBK Switch Bezels Caps For Pushbutton |
15-4420
|
|
Order in multiples of 250
Despatched within 5 working days - 750 in stock
|
250+ £0.477
Price per unit Ex VAT
|
None |
|
|
|
|
|
|
N/A |
N/A |
|
|
N/A |
Panel |
|
|
|
N/A |
|
|
|
Littelfuse FMRBK Nano Pushbutton Switch Caps Durable Design |
15-4438
|
|
Order in multiples of 288
Available to back orderBack-order availability date - 30/11/2026
|
288+ £0.323
Price per unit Ex VAT
|
None |
|
|
|
|
|
|
N/A |
N/A |
|
|
N/A |
N/A |
|
|
|
N/A |
|
|
|
Littelfuse H20407RR05Q Rotary Switch Dip 4Pos 110Qc |
15-1341
|
|
Order in multiples of 1998
Available to back orderBack-order availability date - 30/11/2026
|
1998+ £5.39
Price per unit Ex VAT
|
|
|
|
|
4 |
|
|
|
|
4 |
1 |
|
|
|
|
|
|
|
|
|
Littelfuse JS202011AQN Slide Switch DPDT Through Hole 0.3A RA Style |
15-4480
|
|
Order in multiples of 200
Available to back orderBack order, lead time 4 months
|
200+ £0.662
Price per unit Ex VAT
|
DPDT |
|
|
|
2 |
|
|
|
On-On |
|
|
|
|
|
300mA |
|
|
|
|
|
Littelfuse JS202011CQN Slide Switch DPDT Thru Hole 0.3A |
15-4415
|
|
Order in multiples of 150
Available to back orderBack-order availability date - 30/11/2026
|
150+ £0.649
Price per unit Ex VAT
|
DPDT |
|
|
|
2 |
|
|
|
On-On |
|
|
|
|
|
300mA |
|
|
|
|
|
Littelfuse JS202011SCQN Slide Switch DPDT SMT 0.3A |
15-1497
|
|
Order in multiples of 1000
Despatched within 5 working days - 2,000 in stock
|
1000+ £0.480
Price per unit Ex VAT
|
DPDT |
|
|
|
2 |
|
|
|
On-On |
|
|
|
|
|
300mA |
|
|
|
Raised Actuator |
|