Littelfuse BD02 DIP Switches Sip2Circuit Raised Slide Standard Profile 2Pos

MPN
BD02
Brand
Littelfuse
Order Code
15-1425
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
200+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 15 in stock

Littelfuse BD02 DIP switches feature a raised slide design and standard profile for easy operation and accessibility.

With two positions, they offer reliable circuit configuration options for electronic applications.

The BD02 is ideal for controlling circuit functions in a range of devices, including consumer electronics.

Its compact size allows for integration into tight spaces, making it suitable for various compact design requirements.


Circuit SPST
Current Rating 100mA
Voltage Rating 20VDC
Actuator Type Standard

Reviews

Be the first to submit a review

Trustpilot