Littelfuse DF72J12P215QA Switch Rocker SPDT 16A 125V

Image Representative of Range

Littelfuse DF72J12P215QA Switch Rocker SPDT 16A 125V

MPN
DF72J12P215QA
Brand
Littelfuse
Order Code
15-1270
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2000+ £9.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 30/11/2026

The Littelfuse DF72J12P215QA is a rocker switch with a single pole double throw (SPDT) configuration.

It is rated for 16 amperes at 125 volts, making it suitable for medium-duty applications.

This switch is ideal for use in household appliances and small industrial equipment.

Its durable construction ensures reliability and longevity in everyday use.


Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off
Current Rating (Amps) 16A
Illumination Colour None

Reviews

Be the first to submit a review

Trustpilot