Littelfuse BD09AV Switch 9Pos DIP SIP R/A STD PRO

Image Representative of Range

Littelfuse BD09AV Switch 9Pos DIP SIP R/A STD PRO

MPN
BD09AV
Brand
Littelfuse
Order Code
15-1435
Country of Origin
Vietnam
View Full Product Range (50)
Qty Unit Price (Ex VAT)
150+ £4.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack-order availability date - 30/11/2026

Littelfuse BD09AV is a 9-position dual in-line package (DIP) switch designed for board-level circuit configuration.

It features right angle connections and is suitable for standard profiling needs.

Typical applications include circuit selection in communications and consumer electronics.

The switch provides reliable performance in digital interfaces and programmable logic setups.


Circuit SPST
Number of Positions 9
Current Rating 100mA
Voltage Rating 20VDC
Actuator Type Standard

Reviews

Be the first to submit a review

Trustpilot