Littelfuse BD08AV Switch DIP SIP 8 Pos R A Std Pro

Image Representative of Range

Littelfuse BD08AV Switch DIP SIP 8 Pos R A Std Pro

MPN
BD08AV
Brand
Littelfuse
Order Code
15-4430
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
35+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderBack order, lead time 4 months

The Littelfuse BD08AV is a switch with an 8-position configuration.

It features both DIP and SIP mounting styles and is designed for reliable standard performance.

This component is ideal for applications requiring precise control and circuit integration.

Common uses include settings adjustment and functionality selection in various electronic devices.


Circuit SPST
Number of Positions 8
Current Rating 25mA
Voltage Rating 20VDC
Actuator Type Standard

Reviews

Be the first to submit a review

Trustpilot