Littelfuse A11005RSCG Rotary Switch 10Pos SP10T 2.5A 125V

MPN
A11005RSCG
Brand
Littelfuse
Order Code
15-1970
Country of Origin
Vietnam
View Full Product Range (50)
Qty Unit Price (Ex VAT)
20+ £10.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 2 in stock

The Littelfuse A11005RSCG is a rotary switch featuring 10 positions and a single pole, 10 throw (SP10T) configuration.

It supports a current rating of 2.5A and a voltage of 125V.

This switch is ideal for use in electronic and electrical applications where multiple circuit connections are needed.

It is commonly used in control panels and instrumentation equipment for reliable switching.


Number of Positions 10
Index Stops 10
Number of Decks 1
Current Rating (Amps) 2.50A
Actuator Type Rotary Shaft

Reviews

Be the first to submit a review

Trustpilot