Littelfuse BD04 DIP Switches SIP Switches Std Profile 4 Pos

MPN
BD04
Brand
Littelfuse
Order Code
15-1429
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
150+ £1.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

The Littelfuse BD04 DIP Switch features a standard profile with four positions.

It is designed for easy and precise selection in electronic circuits.

Typical applications include use in consumer electronics and industrial equipment.

The BD04 is known for its reliability and compact design.


Circuit SPST
Number of Positions 4
Current Rating 100mA
Voltage Rating 20VDC
Actuator Type Standard

Reviews

Be the first to submit a review

Trustpilot