Littelfuse JS202011AQN Slide Switch DPDT Through Hole 0.3A RA Style

Image Representative of Range

Littelfuse JS202011AQN Slide Switch DPDT Through Hole 0.3A RA Style

MPN
JS202011AQN
Brand
Littelfuse
Order Code
15-4480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
200+ £0.662
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The Littelfuse JS202011AQN is a slide switch featuring a dual-pole, dual-throw (DPDT) configuration.

Rated for 0.3A, it is designed for through-hole mounting with a right-angle style.

Ideal for circuit control, it is commonly used in audio and communication devices.

The switch offers reliable functionality in compact electronic applications.


Contact Configuration DPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 300mA

Reviews

Be the first to submit a review

Trustpilot