Littelfuse CR102J25S215QF Rocker Switch 16A 125VAC SPDT ONNONEON Snap

MPN
CR102J25S215QF
Brand
Littelfuse
Order Code
15-1274
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
80+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack order, lead time 4 months

The Littelfuse CR102J25S215QF is a rocker switch with a rating of 16A at 125VAC.

It features a single pole double throw (SPDT) configuration and is designed for ON-NONE-ON operation.

The switch is durable and reliable, making it suitable for various applications, including domestic appliances and light industrial equipment.

Its snap-in design ensures easy installation and secure placement in panels.


Mounting Type Panel mount
Contact Configuration SPDT
Switch Function On-Off-On
Current Rating (Amps) 16A
Actuator Marking None
Illumination Colour None

Reviews

Be the first to submit a review

Trustpilot