Littelfuse JS202011CQN Slide Switch DPDT Thru Hole 0.3A

Image Representative of Range

Littelfuse JS202011CQN Slide Switch DPDT Thru Hole 0.3A

MPN
JS202011CQN
Brand
Littelfuse
Order Code
15-4415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
150+ £0.649
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

The Littelfuse JS202011CQN is a slide switch with a double pole double throw (DPDT) configuration.

It is designed for thru-hole mounting and supports a current rating of 0.3A.

This component is suitable for circuit switching applications where reliable, low-power switching is needed.

It is commonly used in consumer electronics and control panels.


Contact Configuration DPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 300mA

Reviews

Be the first to submit a review

Trustpilot