Littelfuse AYZ0202AGRLC Slide Switch DPDT On-On SMD 100mA

MPN
AYZ0202AGRLC
Brand
Littelfuse
Order Code
15-1490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
3000+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 900 in stock

Littelfuse AYZ0202AGRLC is a double pole, double throw (DPDT) slide switch designed for surface mount technology.

It features an on-on configuration, with a 100mA current rating that ensures reliable circuit control.

This switch is compact and suitable for space-constrained applications.

Typical uses include consumer electronics and telecommunications equipment where precise switching is required.


Contact Configuration DPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 0.1A
Actuator Type Flush Actuator

Reviews

Be the first to submit a review

Trustpilot