Littelfuse BD01 DIP Switch STD PROFILE 1 Pos Package

MPN
BD01
Brand
Littelfuse
Order Code
15-1444
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
200+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack-order availability date - 30/11/2026

The Littelfuse BD01 is a standard profile DIP switch with a single position package.

It features easy manual operation for selecting different circuit settings.

This switch is typically used in settings requiring configuration selection, such as consumer electronics or industrial control systems.

The BD01 is known for its reliability and compact design, making it suitable for tight spaces.


Circuit SPST
Number of Positions 1
Current Rating 100mA
Voltage Rating 20VDC
Actuator Type Standard

Reviews

Be the first to submit a review

Trustpilot