Littelfuse E107SYZQE Switch Toggle SPDT 7.5A 125V

Image Representative of Range

Littelfuse E107SYZQE Switch Toggle SPDT 7.5A 125V

MPN
E107SYZQE
Brand
Littelfuse
Order Code
15-1846
Country of Origin
Vietnam
View Full Product Range (50)
Qty Unit Price (Ex VAT)
100+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

The Littelfuse E107SYZQE is a single pole double throw (SPDT) toggle switch with a rating of 7.5A at 125V.

It is characterised by its robust design suitable for moderate power applications.

Commonly, it is used in domestic appliances and light industrial equipment.

The switch ensures reliability and longevity in its typical use cases.


Mounting Type Panel Mount
Contact Configuration SPDT
Current Rating (Amps) 7.5 A
Illumination Type Non-Illuminated
Actuator Colour Chrome

Reviews

Be the first to submit a review

Trustpilot