Littelfuse E101MD1AQE Toggle Switch SPDT ON None ON 7.5A 250VAC 28VDC

Image Representative of Range

Littelfuse E101MD1AQE Toggle Switch SPDT ON None ON 7.5A 250VAC 28VDC

MPN
E101MD1AQE
Brand
Littelfuse
Order Code
15-4453
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 30/11/2026

The Littelfuse E101MD1AQE is a toggle switch with a single pole double throw (SPDT) configuration.

It has a current rating of 7.5A and can handle voltages of 250VAC and 28VDC.

This switch is ideal for applications requiring manual control of circuits, such as in automotive and industrial systems.

The ON-NONE-ON function allows for seamless transitions between circuit connections.


Contact Configuration SPDT
Switch Function On-None-On
Current Rating (Amps) 7.5 A
Illumination Type Non-Illuminated

Reviews

Be the first to submit a review

Trustpilot