Littelfuse JS202011SCQN Slide Switch DPDT SMT 0.3A

MPN
JS202011SCQN
Brand
Littelfuse
Order Code
15-1497
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
1000+ £0.480
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 2,000 in stock

The Littelfuse JS202011SCQN is a surface mount slide switch with a double pole double throw (DPDT) configuration.

It can handle a current rating of 0.3A, making it ideal for low-power applications.

This component is typically used in small electronic devices for selecting or switching multiple states.

Its compact design suits consumer electronics where space-saving is crucial.


Contact Configuration DPDT
Number of Positions 2
Switch Function On-On
Current Rating (Amps) 300mA
Actuator Type Raised Actuator

Reviews

Be the first to submit a review

Trustpilot