LINDY 36666 USB cable USB 3.2 Gen1 USB-C to USB-B Black 1m |
16-7389
|
|
Out of stockBack order, lead time 14 days
|
1+ £5.47
Price per unit Ex VAT
|
1.00m |
USB 3.2 C |
USB C male |
Black |
22/30 |
22/30 |
2.5cm |
|
Round |
4.3mm |
Nylon/Polyvinyl Chloride (PVC) |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
USB 3.2 1st Gen (USB 3.0) |
RoHS, REACH, California Proposition 65, UL |
|
Tinned copper |
|
10.8 x 32 x 7.8 mm |
12.2 x 46 x 10 mm |
Male |
LINDY 36667 USB cable USB 3.2 Gen1 USB-C USB-B Black 2m |
16-7390
|
|
Available to back orderBack order, lead time 9 days
|
1+ £6.12
Price per unit Ex VAT
|
2.00m |
USB 3.2 C |
USB C male |
Black |
22/30 |
22/30 |
2.5cm |
|
Round |
4.3mm |
Nylon/Polyvinyl Chloride (PVC) |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
USB 3.2 1st Gen (USB 3.0) |
RoHS, REACH, California Proposition 65, UL |
|
Tinned copper |
|
10.8 x 32 x 7.8 mm |
12.2 x 46 x 10 mm |
Male |
LINDY 36668 USB 3.2 Gen 1 Cable USB-C to USB-B 3m Black |
16-7391
|
|
Despatched within 3 working days - 30 in stock
|
1+ £7.74
Price per unit Ex VAT
|
3.00m |
USB 3.2 C |
USB C male |
Black |
22/30 |
22/30 |
2.5cm |
|
Round |
4.3mm |
Nylon/Polyvinyl Chloride (PVC) |
USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen) |
USB 3.2 1st Gen (USB 3.0) |
RoHS, REACH, California Proposition 65, UL |
|
Tinned copper |
|
10.8 x 32 x 7.8 mm |
12.2 x 46 x 10 mm |
Male |
LINDY 36893 USB cable USB 2.0 USB-C to Micro-B Black 3m |
16-7451
|
|
Despatched within 4 working days - 7 in stock
|
1+ £5.59
Price per unit Ex VAT
|
3.00m |
USB 2.0 C |
Micro-B male |
Black |
28 |
28 |
2.5cm |
|
Round |
3.5mm |
Polyvinyl chloride (PVC) |
USB 2.0 |
USB 2.0 |
RoHS, REACH, California Proposition, UL |
|
Tinned copper |
|
10.9 x 28.3 x 7.2 mm |
10.7 x 30 x 7.6 mm |
Male |
LINDY 36900 USB cable USB 3.2 USB-C plug Black Grey 0.50 m |
16-7452
|
|
Despatched within 3 working days - 36 in stock
|
1+ £16.47
Price per unit Ex VAT
|
0.50m |
USB 3.2 C |
USB C male |
Black |
24/30/32 |
24/30/32 |
|
Black |
Round |
4.8mm |
Polyvinyl chloride (PVC) |
USB 3.2 2x 2nd Gen |
|
REACH, UL |
RoHS |
|
|
|
|
Male |
LINDY 36901 USB cable USB 3.2 2x USB-C plug Black Grey 1m |
16-7453
|
|
Available to back orderBack order, lead time 14 days
|
1+ £18.46
Price per unit Ex VAT
|
1.00m |
USB 3.2 C |
USB C male |
Black |
24/30/32 |
24/30/32 |
|
Black |
Round |
4.8mm |
Polyvinyl chloride (PVC) |
USB 3.2 2x 2nd Gen |
|
REACH, UL |
RoHS |
|
|
|
|
Male |
LINDY 36902 USB cable USB 3.2 2nd Gen USB-C plugs 1.50 m Black Grey |
16-7454
|
|
Despatched within 3 working days - 219 in stock
|
1+ £19.24
Price per unit Ex VAT
|
1.50m |
USB 3.2 C |
USB C male |
Black |
24/30/32 |
24/30/32 |
|
Black |
Round |
4.8mm |
Polyvinyl chloride (PVC) |
USB 3.2 2x 2nd Gen |
|
REACH, UL |
RoHS |
|
|
|
|
Male |
LINDY 36940 USB cable Black 0.50m USB-C plug to USB-B plug USB 2.0 |
16-7459
|
|
Available to back orderBack order, lead time 14 days
|
1+ £4.60
Price per unit Ex VAT
|
0.50m |
USB-C |
USB C male |
Black |
26/28 |
26/28 |
2.5cm |
|
Round |
4.4mm |
Nylon/Polyvinyl Chloride (PVC) |
USB 2.0 |
USB 2.0 |
RoHS, REACH, California Proposition, UL |
|
Tinned copper |
|
10.9 x 28.3 x 7.2 mm |
11.8 x 47 x 10.2 mm |
Male |
LINDY 36941 USB cable USB 2.0 USB-C USB-B Black 1.00 m |
16-7460
|
|
Available to back orderBack order, lead time 14 days
|
1+ £4.58
Price per unit Ex VAT
|
1.00m |
USB-C |
USB C male |
Black |
26/28 |
26/28 |
2.5cm |
|
Round |
4.4mm |
Polyvinyl chloride (PVC) |
USB 2.0 |
USB 2.0 |
|
REACH, RoHS |
Tinned copper |
|
10.9 x 28.3 x 7.2 mm |
11.8 x 47 x 10.2 mm |
Male |
LINDY 36942 USB cable USB 2.0 USB-C plug to USB-B plug 2.00 m Black |
16-7461
|
|
Despatched within 3 working days - 67 in stock
|
1+ £5.60
Price per unit Ex VAT
|
2.00m |
USB-C |
USB C male |
Black |
26/28 |
26/28 |
2.5cm |
|
Round |
4.4mm |
Polyvinyl chloride (PVC) |
USB 2.0 |
USB 2.0 |
|
REACH, RoHS |
Tinned copper |
|
10.9 x 28.3 x 7.2 mm |
11.8 x 47 x 10.2 mm |
Male |
LINDY 36943 USB cable USB 2.0 USB-C plug USB-B plug Black 3.00 m |
16-7462
|
|
Despatched within 3 working days - 4 in stock
|
1+ £6.20
Price per unit Ex VAT
|
3.00m |
USB-C |
USB C male |
Black |
26/28 |
26/28 |
2.5cm |
|
Round |
4.4mm |
Polyvinyl chloride (PVC) |
USB 2.0 |
USB 2.0 |
|
REACH, RoHS |
Tinned copper |
|
10.9 x 28.3 x 7.2 mm |
11.8 x 47 x 10.2 mm |
Male |
LINDY 43348 USB cable USB 3.2 Gen 2 USB-C to USB-C Black 3.00 m |
16-7611
|
|
Available to back orderBack order, lead time 14 days
|
1+ £87.92
Price per unit Ex VAT
|
3.00m |
USB 3.2 C |
USB C male |
Black |
|
|
|
|
|
5.3mm |
Polyvinyl chloride (PVC) |
USB 3.2 2nd Gen (USB 3.1 2nd Gen) |
USB-C® |
CE, FCC, RoHS & REACH |
|
Tinned copper |
|
|
|
Male |
LINDY 43380 USB cable USB 3.2 1st Gen USB-A to USB-C 5m Black/blue |
16-7623
|
|
Out of stockBack order, lead time 14 days
|
1+ £45.82
Price per unit Ex VAT
|
5.00m |
USB 3.2 C |
USB C male |
Black/blue |
28/28/24 |
28/28/24 |
5.5cm |
|
Round |
5mm |
Polyvinyl chloride (PVC) |
USB 3.2 1st Gen |
|
California Proposition 65 |
CE, Federal Communications Commission (FCC), REACH, RoHS |
Tinned copper |
USB-C® to USB-A |
12.4 x 39.7 x 9 mm |
20 x 80 x 13 mm |
Female |
LINDY 43381 USB cable USB 3.2 Gen 1 USB-A to USB-C 8m Black Blue |
16-7624
|
|
Despatched within 3 working days - 6 in stock
|
1+ £94.55
Price per unit Ex VAT
|
8.00m |
USB 3.2 C |
USB C male |
Black/blue |
28/28/24 |
24/24/20 |
7cm |
|
Round |
7mm |
Polyvinyl chloride (PVC) |
USB 3.2 1st Gen |
|
|
CE, Federal Communications Commission (FCC), REACH, RoHS |
Tinned copper |
USB-C® to USB-A |
14 x 43.65 x 11.2 mm |
20 x 80 x 13 mm |
Female |