LINDY 36942 USB cable USB 2.0 USB-C plug to USB-B plug 2.00 m Black

MPN
36942
Brand
LINDY
EAN-13
4002888369428
Order Code
16-7461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 68 in stock

LINDY 36942 is a USB cable assembly designed for reliable data transfer with a USB 2.0 interface, featuring a USB-C plug to USB-B plug configuration and measuring 2 metres in length. The cable is constructed with high-quality materials ensuring stable performance and durability, suitable for connecting devices with differing port types such as modern laptops with USB-C ports and legacy printers or other peripherals that use USB-B connections. Typically, this cable is utilised in environments where efficient data communication between contemporary devices and older hardware is necessary, making it an ideal solution for engineers and IT professionals dealing with a mix of legacy and modern systems. Its black colour provides a sleek and professional appearance, while the length offers flexibility in device placement within operational setups.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 26/28
AWG wire size 26/28
Bend radius (min) 2.5cm
Cable Design Round
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Cable Use USB 2.0
Compliance certificates REACH, RoHS
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 10.9 x 28.3 x 7.2 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 11.8 x 47 x 10.2 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector shielding Yes
Connector Version straight
Contact Material Brass
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 1-400MHz < 5.8dB
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 70°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot