LINDY 36902 USB cable USB 3.2 2nd Gen USB-C plugs 1.50 m Black Grey

MPN
36902
Brand
LINDY
EAN-13
4002888369022
Order Code
16-7454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 219 in stock

LINDY 36902 is a premium quality USB cable featuring USB 3.2 2nd Generation technology with dual USB-C plugs at each end, providing superior data transfer capabilities and enhanced power delivery. The cable, measuring 1.50 metres, is designed in Black and Grey tones, making it both visually appealing and robust for professional environments. This assembly is ideal for use in high-speed data transfer applications, such as connecting external storage devices, facilitating fast charging solutions, and supporting audio-visual equipment in engineering and technical setups. With its advanced USB 3.2 compatibility, it ensures efficient performance, catering to the demands of modern computing and electronic designs.
Cable Length 1.50m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 24/30/32
AWG wire size 24/30/32
Cable Colour Black
Cable Design Round
Cable Diameter 4.8mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 2x 2nd Gen
Certification REACH, UL
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 10 Gbit/s
Package Type Polybag
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 20 GBit/s

Reviews

Be the first to submit a review

Trustpilot