LINDY 36943 USB cable USB 2.0 USB-C plug USB-B plug Black 3.00 m

MPN
36943
Brand
LINDY
EAN-13
4002888369435
Order Code
16-7462
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

LINDY 36943 is a USB cable designed for reliable data transfer and charging needs, featuring a USB 2.0 specification with a USB-C® plug at one end and a USB-B plug at the other. It measures 3.00 metres in length and comes in a sleek black finish, making it ideal for connecting devices such as printers, scanners, and external hard drives that use a USB-B interface to host systems with USB-C ports. This cable supports data transfer rates up to 480 Mbps, ensuring efficient communication between devices. Its robust construction and adherence to the USB 2.0 standard make it suitable for use in various engineering environments, including laboratories and development settings, where reliable connectivity is critical.
Cable Length 3.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 26/28
AWG wire size 26/28
Bend radius (min) 2.5cm
Cable Design Round
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Cable Use USB 2.0
Compliance certificates REACH, RoHS
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 10.9 x 28.3 x 7.2 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 11.8 x 47 x 10.2 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector shielding Yes
Connector Version straight
Contact Material Brass
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 1-400MHz < 5.8dB
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 70°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot