LINDY 43381 USB cable USB 3.2 Gen 1 USB-A to USB-C 8m Black Blue

MPN
43381
Brand
LINDY
EAN-13
4002888433815
Order Code
16-7624
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £92.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

LINDY 43381 is a high-performance USB cable designed for efficient data transfer and reliable connectivity, featuring USB 3.2 Gen 1 compliance. This cable is engineered with a USB-A socket on one end and a USB-C plug on the other, providing an 8-metre length that is ideal for extended run setups. The black and blue colour scheme ensures easy identification and integration within various electronic assemblages. It is commonly used in applications requiring robust data transmission and device power supply, such as connecting peripheral devices to computers, facilitating data exchange between systems, and powering USB-C compatible equipment. This cable is particularly suitable for environments requiring longer reach connections without compromising signal integrity.
Cable Length 8.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black/blue
Type USB cable
AWG 28/28/24
AWG wire size 24/24/20
Bend radius (min) 7cm
Cable Design Round
Cable Diameter 7mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS
Conductor Material Tinned copper
Connection Type USB-C® to USB-A
Connector 1 dimensions (WxDxH) 14 x 43.65 x 11.2 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 20 x 80 x 13 mm
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Nickel/Gold
Connector Version straight
Core Material Copper
Maximum data transfer rate 5 Gbit/s
Operating temperature (T-T) 0 - 50°C
Package depth 198mm
Package height 63mm
Package Type Box
Package weight 830g
Package width 230mm
Power note 2.5/0.7mm DC Connector
Product colour Black, Blue
Product Type USB cable
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Storage temperature (T-T) -20 - 60°C
Sustainability compliance Yes
Transfer Rate (max.) 10 GBit/s
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Weight 630g

Reviews

Be the first to submit a review

Trustpilot