LINDY 36667 USB cable USB 3.2 Gen1 USB-C USB-B Black 2m

MPN
36667
Brand
LINDY
EAN-13
4002888366670
Order Code
16-7390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

LINDY 36667 is a high-quality USB cable designed to meet the needs of modern data transfer and charging applications. This USB 3.2 Gen1 cable is engineered with a USB-C plug at one end and a USB-B plug at the other, supporting data transfer rates of up to 5 Gbps. With a length of 2 metres, the cable provides ample reach for connecting USB-C devices such as laptops and smartphones to peripherals like printers and scanners that are equipped with a USB-B port. The robust black exterior ensures durability and resistance to physical wear, making it ideally suited for both commercial and industrial settings where reliable and fast data communications are critical. Its compliance with USB 3.0 and USB 3.1 standards ensures compatibility with a wide range of devices, providing a versatile solution for various engineering and IT environments.
Cable Length 2.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 22/30
AWG wire size 22/30
Bend radius (min) 2.5cm
Cable Design Round
Cable Diameter 4.3mm
Cable jacket material Nylon/Polyvinyl Chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Certification RoHS, REACH, California Proposition 65, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 10.8 x 32 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 12.2 x 46 x 10 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector shield material Copper
Connector shielding Yes
Connector Version straight
Core Material Tin plated copper
Maximum data transfer rate 500 Mbit/s
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 70°C
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot