LINDY 36940 USB cable Black 0.50m USB-C plug to USB-B plug USB 2.0

MPN
36940
Brand
LINDY
EAN-13
4002888369404
Order Code
16-7459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36940 USB cable Black 0.50m USB-C plug to USB-B plug USB 2.0 is a high-quality cable assembly designed to facilitate reliable data transfer and connectivity between devices equipped with USB-C and USB-B ports. This 0.50-metre cable features a USB-C plug on one end and a USB-B plug on the other, supporting the USB 2.0 standard, which allows for data transfer rates up to 480 Mbps. Its robust construction ensures durability and consistent performance in various technical applications, making it suitable for connecting modern USB-C enabled laptops or tablets to legacy USB-B peripherals such as printers, scanners, or other devices requiring a compatible interface. The black colour adds a professional aesthetic, while the compact length is ideal for minimising clutter in workstations or laboratory environments.
Cable Length 0.50m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 26/28
AWG wire size 26/28
Bend radius (min) 2.5cm
Cable Design Round
Cable Diameter 4.4mm
Cable jacket material Nylon/Polyvinyl Chloride (PVC)
Cable Type USB 2.0
Cable Use USB 2.0
Certification RoHS, REACH, California Proposition, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 10.9 x 28.3 x 7.2 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 11.8 x 47 x 10.2 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 1 - 400MHz < 5.8dB
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 70°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot