LINDY 36900 USB cable USB 3.2 USB-C plug Black Grey 0.50 m

MPN
36900
Brand
LINDY
EAN-13
4002888369008
Order Code
16-7452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 61 in stock

LINDY 36900 is a premium USB cable assembly designed for high-speed data transfer and robust connectivity. This USB 3.2 cable is equipped with dual USB-C plugs and features a colour scheme of black and grey, spanning a length of 0.50 metres. It is ideal for connecting external storage devices, charging mobile devices, and facilitating the transfer of data between compatible USB-C peripherals and computers. Engineered to support USB 3.2 2nd Gen specifications, it ensures fast and efficient data transmission while maintaining reliable signal integrity. This cable is well-suited for environments demanding durable and high-performance connections, such as in laboratories, research institutions, or high-tech workspaces.
Cable Length 0.50m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 24/30/32
AWG wire size 24/30/32
Cable Colour Black
Cable Design Round
Cable Diameter 4.8mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 2x 2nd Gen
Certification REACH, UL
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 10 Gbit/s
Package Type Polybag
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 20 GBit/s

Reviews

Be the first to submit a review

Trustpilot