LINDY 36666 USB cable USB 3.2 Gen1 USB-C to USB-B Black 1m

MPN
36666
Brand
LINDY
EAN-13
4002888366663
Order Code
16-7389
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36666 is a high-quality USB cable designed for efficient and reliable data transfer, featuring USB 3.2 Gen1 technology. This cable is equipped with a USB-C plug on one end and a USB-B plug on the other, making it suitable for connecting modern USB-C enabled devices to legacy USB-B ports commonly found on printers and older peripherals. With a length of 1 metre and a durable black finish, this cable offers flexibility and ease of use in desktop or close-proximity setups. The robust construction and compliance with USB 3.2 Gen1 specifications ensure high-speed data transfer rates, making it ideal for engineering applications that require quick and stable connections between PCs, laptops, and various USB devices in a laboratory or office environment.
Cable Length 1.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 22/30
AWG wire size 22/30
Bend radius (min) 2.5cm
Cable Design Round
Cable Diameter 4.3mm
Cable jacket material Nylon/Polyvinyl Chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Certification RoHS, REACH, California Proposition 65, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 10.8 x 32 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 12.2 x 46 x 10 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector shield material Copper
Connector shielding Yes
Connector Version straight
Core Material Tin plated copper
Maximum data transfer rate 500 Mbit/s
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 70°C
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot