LINDY 36901 USB cable USB 3.2 2x USB-C plug Black Grey 1m

MPN
36901
Brand
LINDY
EAN-13
4002888369015
Order Code
16-7453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £18.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36901 is a technologically advanced USB cable assembly designed to meet the requirements of USB 3.2 specifications. This cable features two USB-C plugs, supporting the second generation of USB-C technology, ensuring high-speed data transfer and reliable connectivity between compatible devices. Measuring 1 metre in length, it is presented in a black and grey colour scheme, tailored for efficient use in professional and consumer electronics environments. Typical applications include connecting external storage devices, monitors, and other peripherals requiring fast data rates, making it ideal for settings that demand dependable and high-performance communication solutions. This LINDY USB cable is a robust option for engineers and technicians who require reliable connections for critical data transfer tasks.
Cable Length 1.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 24/30/32
AWG wire size 24/30/32
Cable Colour Black
Cable Design Round
Cable Diameter 4.8mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 2x 2nd Gen
Certification REACH, UL
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 10 Gbit/s
Package Type Polybag
Product colour Black, Grey
Product Type USB cable
Quantity per pack 1 pc(s)
Transfer Rate (max.) 20 GBit/s

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot