LINDY 36893 USB cable USB 2.0 USB-C to Micro-B Black 3m

MPN
36893
Brand
LINDY
EAN-13
4002888368933
Order Code
16-7451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

LINDY 36893 is a USB cable assembly featuring a USB 2.0 USB-C plug to USB Micro-B plug configuration, with a length of 3.00 metres and a black colour scheme. This high-quality cable supports efficient data transfer rates up to 480 Mbps, which is standard for USB 2.0 interfaces, and provides reliable connectivity between devices equipped with USB-C and USB Micro-B ports. The durable construction ensures dependable performance for a range of applications, such as connecting portable hard drives, cameras, and other peripherals to a host device. Engineers might typically utilise this cable in environments that require secure data transfer and charging across devices with differing USB connectivity standards. Its robust design and extended length make it ideal for use in laboratory settings, workshop environments, and for professional fields requiring extended reach without sacrificing signal integrity.
Cable Length 3.00m
Connector 1 USB 2.0 C
Connector 2 Micro-B male
Colour Black
Type USB cable
AWG 28
AWG wire size 28
Bend radius (min) 2.5cm
Cable Design Round
Cable Diameter 3.5mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Cable Use USB 2.0
Certification RoHS, REACH, California Proposition, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 10.9 x 28.3 x 7.2 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 10.7 x 30 x 7.6 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector shielding Yes
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 1-400MHz < 5.8dB
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 70°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot