LINDY 36941 USB cable USB 2.0 USB-C USB-B Black 1.00 m

MPN
36941
Brand
LINDY
EAN-13
4002888369411
Order Code
16-7460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 36941 is a USB cable assembly designed for high-speed data transfer and reliable connectivity, featuring a USB 2.0 USB-C plug and a USB-B plug. With a length of 1.00 metre, this black cable is ideal for connecting USB-C enabled devices to peripherals equipped with USB-B ports, such as printers and scanners. Engineered to meet USB 2.0 specifications, it offers a maximum data transfer rate of 480 Mbps, making it suitable for a variety of applications in professional and technical environments where stable and efficient data transmission is required. This cable is constructed with high-quality materials to ensure durability and performance, making it a dependable solution for engineers and IT professionals in settings such as office workspaces, laboratories, and server setups.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 26/28
AWG wire size 26/28
Bend radius (min) 2.5cm
Cable Design Round
Cable Diameter 4.4mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 2.0
Cable Use USB 2.0
Compliance certificates REACH, RoHS
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 10.9 x 28.3 x 7.2 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 11.8 x 47 x 10.2 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector shielding Yes
Connector Version straight
Contact Material Brass
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 0.48 Gbit/s
Nominal attenuation 1-400MHz < 5.8dB
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 70°C
Transfer Rate (max.) 480 MBit/s
USB version USB 2.0

Reviews

Be the first to submit a review

Trustpilot