LINDY 43348 USB cable USB 3.2 Gen 2 USB-C to USB-C Black 3.00 m

MPN
43348
Brand
LINDY
EAN-13
4002888433488
Order Code
16-7611
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £87.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

LINDY 43348 offers a robust USB cable solution designed to meet the high-speed data transfer needs of modern engineering applications. As a USB 3.2 Gen 2 specification, this USB-C to USB-C cable supports data transfer rates up to 10 Gbps, which is essential for applications requiring efficient data throughput, such as digital media editing or large-scale data backups. Measuring 3.00 metres in length and featuring a durable black PVC jacket, this cable provides both ample reach and enhanced durability, making it suitable for a wide range of settings, from laboratory environments to everyday office use. The cable's USB-C connectors are designed for reliable connections, ensuring compatibility with a variety of USB-C devices, which makes it an ideal choice for professionals requiring consistent connectivity in high-performance computing environments.
Cable Length 3.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB cable
Cable Diameter 5.3mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Cable Use USB-C®
Certification CE, FCC, RoHS & REACH
Conductor Material Tinned copper
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Core Material Tin plated copper
Harmonized System (HS) code 84733080
Maximum data transfer rate 10 Gbit/s
Package height 255mm
Package Type Polybag
Package weight 200g
Package width 236mm
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Transfer Rate (max.) 10 GBit/s
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 60 W
USB version USB 3.2 Gen 2 (3.1 Gen 2)
Weight 130g

Reviews

Be the first to submit a review

Trustpilot