LINDY 36668 USB 3.2 Gen 1 Cable USB-C to USB-B 3m Black

MPN
36668
Brand
LINDY
EAN-13
4002888366687
Order Code
16-7391
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 33 in stock

LINDY 36668 is a USB 3.2 Gen 1 cable featuring a USB-C plug to USB-B plug configuration with a length of 3 metres, offered in a black finish. This cable is designed to facilitate high-speed data transfer and reliable connectivity in compliance with USB 3.2 1st Gen specifications, which are synonymous with USB 3.0 and USB 3.1 1st Gen standards. This makes the cable suitable for applications requiring efficient and dependable connections between modern computing devices featuring USB-C™ ports and peripherals that utilise USB-B ports, such as printers, scanners, and external hard disk drives. Its robust construction ensures durability for demanding environments, making it an ideal choice for use in professional and industrial settings where data integrity and performance are critical.
Cable Length 3.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black
Type USB cable
AWG 22/30
AWG wire size 22/30
Bend radius (min) 2.5cm
Cable Design Round
Cable Diameter 4.3mm
Cable jacket material Nylon/Polyvinyl Chloride (PVC)
Cable Type USB 3.2 1st Gen (USB 3.0 / USB 3.1 1st Gen)
Cable Use USB 3.2 1st Gen (USB 3.0)
Certification RoHS, REACH, California Proposition 65, UL
Conductor Material Tinned copper
Connector 1 dimensions (WxDxH) 10.8 x 32 x 7.8 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 12.2 x 46 x 10 mm
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector shield material Copper
Connector shielding Yes
Connector Version straight
Core Material Tin plated copper
Maximum data transfer rate 500 Mbit/s
Operating temperature (T-T) 0 - 40°C
Package Type Polybag
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 70°C
USB version USB 3.2 Gen 1 (3.1 Gen 1)

Reviews

Be the first to submit a review

Trustpilot