LINDY 43380 USB cable USB 3.2 1st Gen USB-A to USB-C 5m Black/blue

MPN
43380
Brand
LINDY
EAN-13
4002888433808
Order Code
16-7623
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £44.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 14 days


LINDY 43380 is a USB cable designed for high-speed data transmission, featuring a USB 3.2 1st Gen interface that provides robust connectivity between devices. This 5-metre cable enables a connection between a USB-A port and a USB-C plug, making it an essential component for bridging legacy devices with modern USB-C peripherals. Engineered with a focus on reliability and performance, the cable comes in a distinctive black and blue colour scheme, offering a durable solution for applications such as data transfer, charging, and peripheral connectivity in both professional and personal settings. The extended length of the cable facilitates flexible positioning of devices within workstations, making it ideal for use in environments where extended reach is required, such as in laboratories, office setups, or workshop testing stations.
Cable Length 5.00m
Connector 1 USB 3.2 C
Connector 2 USB C male
Colour Black/blue
Type USB cable
AWG 28/28/24
AWG wire size 28/28/24
Bend radius (min) 5.5cm
Cable Design Round
Cable Diameter 5mm
Cable jacket material Polyvinyl chloride (PVC)
Cable Type USB 3.2 1st Gen
Certification California Proposition 65
Compliance certificates CE, Federal Communications Commission (FCC), REACH, RoHS
Conductor Material Tinned copper
Connection Type USB-C® to USB-A
Connector 1 dimensions (WxDxH) 12.4 x 39.7 x 9 mm
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 dimensions (WxDxH) 20 x 80 x 13 mm
Connector 2 form factor Straight
Connector 2 gender Female
Connector contacts plating Gold
Connector housing material Plastic
Connector material Nickel
Connector shield material Aluminium
Connector shielding Yes
Connector Version straight
Contact Material Brass
Core Material Copper
Manual Yes
Operating temperature (T-T) 0 - 50°C
Package depth 198mm
Package height 63mm
Package Type Carton
Package weight 420g
Package width 230mm
Power note 2.5/0.7mm DC
Product colour Black
Product Type USB cable
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Storage temperature (T-T) -20 - 60°C
Sustainability compliance Yes
Transfer Rate (max.) 6 GBit/s
Transmission medium Twisted pair
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Warranty period 2 year(s)
Weight 220g

Reviews

Be the first to submit a review

Trustpilot