Lindström TL 00B-SA Precision Tweezers 00B Pointed 120mm 1piece |
09-7526
|
|
Despatched within 4 working days - 3 in stock
|
1+ £28.82
Price per unit Ex VAT
|
Pointed |
120mm |
0.5mm |
|
00B |
20g |
|
|
Precision tweezers |
Stainless steel |
Lindström TL 00D-SA Precision Tweezers 120mm Pointed 1 piece |
09-7527
|
|
Despatched within 4 working days - 3 in stock
|
1+ £27.15
Price per unit Ex VAT
|
Pointed |
120mm |
0.5mm |
|
00D |
20g |
|
|
Precision tweezers |
Stainless steel |
Lindström TL 00-SA Precision Tweezers 00 Pointed 120mm 1 piece |
09-7528
|
|
Despatched within 4 working days - 5 in stock
|
1+ £49.82
Price per unit Ex VAT
|
Pointed |
120mm |
0.5mm |
|
00 |
21g |
|
|
Precision tweezers |
Stainless steel |
Lindström TL 00-SA-SL Precision Tweezers 120mm 00 Pointed 1piece |
09-7529
|
|
Despatched within 4 working days - 91 in stock
|
1+ £22.00
Price per unit Ex VAT
|
Pointed |
120mm |
0.25mm |
|
00 |
20g |
|
|
Precision tweezers |
Stainless steel |
Lindström TL 0C9-SA Precision Tweezers 90mm Pointed Tip 1 piece |
09-7530
|
|
Despatched within 4 working days - 2 in stock
|
1+ £24.69
Price per unit Ex VAT
|
Pointed |
90mm |
0.1mm |
|
0C9 |
9g |
|
|
Precision tweezers |
Stainless steel |
Lindström TL 1-SA-SL Precision Tweezers Pointed 120mm Stainless Steel |
09-7531
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £21.72
Price per unit Ex VAT
|
Pointed |
120mm |
0.2mm |
|
1 |
15g |
|
|
Precision tweezers |
Stainless steel |
Lindström TL 2A-SA-SL Precision Tweezers Pointed 118mm 1piece |
09-7535
|
|
Despatched same day - 1 in stockBack-order availability date - 05/11/2026
|
1+ £21.61
Price per unit Ex VAT
|
Pointed |
118mm |
0.3mm |
|
2a |
16g |
|
|
Precision tweezers |
Stainless steel |
Lindström TL 3C-SA Precision Tweezers Pointed 110mm 1 piece |
09-7536
|
|
Despatched within 4 working days - 3 in stock
|
1+ £26.41
Price per unit Ex VAT
|
Pointed |
110mm |
0.12mm |
|
3c |
12g |
|
|
Precision tweezers |
Stainless steel |
Lindström TL 4-SA-SL Tweezers Precision Pointed 110mm 1piece |
09-7537
|
|
Despatched within 4 working days - 19 in stock
|
1+ £23.73
Price per unit Ex VAT
|
Pointed |
110mm |
0.2mm |
|
4 |
13g |
|
|
Precision tweezers |
Stainless steel |
Lindström TL 5A-SA-SL Precision Tweezers 5A Pointed 110mm 1piece |
09-7540
|
|
Despatched within 4 working days - 15 in stock
|
1+ £26.38
Price per unit Ex VAT
|
Pointed |
110mm |
0.2mm |
|
5a |
14g |
|
|
Precision tweezers |
Stainless steel |
Lindström TL 5-SA Precision Tweezers 5 Pointed 110mm 1 Piece |
09-7542
|
|
Despatched within 4 working days - 3 in stock
|
1+ £31.66
Price per unit Ex VAT
|
Pointed |
110mm |
0.07mm |
|
5 |
13g |
|
|
Precision tweezers |
Stainless steel |
Lindström TL 7A-SA Precision Tweezers Pointed Curved 118mm |
09-7544
|
|
Despatched within 4 working days - 3 in stock
|
1+ £34.01
Price per unit Ex VAT
|
Pointed, curved |
118mm |
0.15mm |
|
7a |
14g |
|
|
Precision tweezers |
Stainless steel |
Lindström TL 7A-SA-SL Precision Tweezers 7 Pointed Curved 120 mm |
09-7545
|
|
Despatched within 4 working days - 1 in stock
|
1+ £21.49
Price per unit Ex VAT
|
Pointed, curved |
120mm |
0.25mm |
|
7 |
14g |
|
|
Precision tweezers |
Stainless steel |
Lindström TL AA-SA-SL Precision Tweezers AA Pointed 128mm 1piece |
09-7547
|
|
Despatched within 4 working days - 31 in stock
|
1+ £13.29
Price per unit Ex VAT
|
Pointed |
128mm |
0.3mm |
(L x W) 128 mm x 10 mm |
AA |
18g |
10mm |
10mm |
Precision tweezers |
Stainless steel |