Lindström TL 7A-SA-SL Precision Tweezers 7 Pointed Curved 120 mm

MPN
TL 7A-SA-SL
Brand
Lindström
EAN-13
7314150115327
Order Code
09-7545
Country of Origin
Pakistan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Lindström TL 7A-SA-SL precision tweezers feature pointed, curved tips and measure 120 mm. These tweezers are ideal for delicate tasks requiring precision and accuracy. Common applications include electronics assembly, jewellery design, and laboratory work.
Type Precision tweezers
Point Type Pointed, curved
Length 120mm
Material Stainless steel
Jaw tip width 0.25mm
Misc Attribute 7
Weight 14g

Reviews

Be the first to submit a review

Trustpilot