Lindström TL 2A-SA-SL Precision Tweezers Pointed 118mm 1piece

MPN
TL 2A-SA-SL
Brand
Lindström
EAN-13
7314150115259
Order Code
09-7535
Country of Origin
Pakistan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 05/11/2026

Lindström's TL 2A-SA-SL precision tweezers are known for their pointed design and are 118 mm long. These tweezers are ideal for tasks requiring accuracy and fine handling, such as electronics or intricate crafts. Their high-quality construction ensures durability and consistent performance.
Type Precision tweezers
Point Type Pointed
Length 118mm
Material Stainless steel
Jaw tip width 0.3mm
Misc Attribute 2a
Weight 16g

Reviews

Be the first to submit a review

Trustpilot