Lindström TL 1-SA-SL Precision Tweezers Pointed 120mm Stainless Steel

MPN
TL 1-SA-SL
Brand
Lindström
EAN-13
7314150115235
Order Code
09-7531
Country of Origin
Pakistan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Lindström TL 1-SA-SL precision tweezers are crafted with a pointed tip and measure 120 mm in length. Designed for detailed work, they are ideal for delicate manipulation tasks. Typically used in electronics, jewellery, and laboratory settings, these tweezers offer exceptional precision and control.
Type Precision tweezers
Point Type Pointed
Length 120mm
Material Stainless steel
Jaw tip width 0.2mm
Misc Attribute 1
Weight 15g

Reviews

Be the first to submit a review

Trustpilot