Lindström TL 00-SA-SL Precision Tweezers 120mm 00 Pointed 1piece

MPN
TL 00-SA-SL
Brand
Lindström
EAN-13
7314150115228
Order Code
09-7529
Country of Origin
Pakistan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

The Lindström TL 00-SA-SL precision tweezers feature a pointed tip and measure 120 mm in length. They are designed for high-precision tasks, making them ideal for use in electronics and jewellery applications. As a single piece, these tweezers offer reliability and accuracy for delicate work.
Type Precision tweezers
Point Type Pointed
Length 120mm
Material Stainless steel
Jaw tip width 0.25mm
Misc Attribute 00
Weight 20g

Reviews

Be the first to submit a review

Trustpilot