Lindström TL 4-SA-SL Tweezers Precision Pointed 110mm 1piece

MPN
TL 4-SA-SL
Brand
Lindström
EAN-13
7314150115280
Order Code
09-7537
Country of Origin
Pakistan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £23.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Lindström TL 4-SA-SL precision tweezers are fine-pointed at 110 mm in length. These precision tools are ideal for intricate tasks requiring accuracy and control. Common applications include electronics assembly and jewellery making.
Type Precision tweezers
Point Type Pointed
Length 110mm
Material Stainless steel
Jaw tip width 0.2mm
Misc Attribute 4
Weight 13g

Reviews

Be the first to submit a review

Trustpilot