Lindström TL 0C9-SA Precision Tweezers 90mm Pointed Tip 1 piece

MPN
TL 0C9-SA
Brand
Lindström
EAN-13
7314150109586
Order Code
09-7530
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lindström TL 0C9-SA precision tweezers are crafted with pointed tips and measure 90 mm in length. These tweezers are ideal for detailed tasks requiring accuracy and control. They are commonly used in electronics, jewellery making, and laboratory settings.
Type Precision tweezers
Point Type Pointed
Length 90mm
Material Stainless steel
Jaw tip width 0.1mm
Misc Attribute 0C9
Weight 9g

Reviews

Be the first to submit a review

Trustpilot