Lindström TL 3C-SA Precision Tweezers Pointed 110mm 1 piece

MPN
TL 3C-SA
Brand
Lindström
EAN-13
7314150110148
Order Code
09-7536
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £26.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lindström TL 3C-SA precision tweezers are crafted for exacting tasks requiring acute accuracy. These pointed 110 mm tweezers are ideal for handling delicate components in electronics or laboratory work. Durable and reliable, they are a staple for professionals needing precision.
Type Precision tweezers
Point Type Pointed
Length 110mm
Material Stainless steel
Jaw tip width 0.12mm
Misc Attribute 3c
Weight 12g

Reviews

Be the first to submit a review

Trustpilot