Lindström TL 00D-SA Precision Tweezers 120mm Pointed 1 piece

MPN
TL 00D-SA
Brand
Lindström
EAN-13
7314150109562
Order Code
09-7527
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £29.08 £27.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Lindström TL 00D-SA precision tweezers are 120 mm long with a pointed design, ideal for detailed work. Made from high-quality materials, they are suitable for tasks such as electronics, jewellery, and laboratory work. These tweezers, sold individually, provide accuracy and control.
Type Precision tweezers
Point Type Pointed
Length 120mm
Material Stainless steel
Jaw tip width 0.5mm
Misc Attribute 00D
Weight 20g

Reviews

Be the first to submit a review

Trustpilot