Lindström TL 00B-SA Precision Tweezers 00B Pointed 120mm 1piece

MPN
TL 00B-SA
Brand
Lindström
EAN-13
7314150109555
Order Code
09-7526
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £28.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lindström manufactures the TL 00B-SA precision tweezers, which are 120 mm in length with a pointed tip. These tweezers are ideal for tasks requiring high precision and accuracy. Typical applications include electronics assembly and jewellery making.
Type Precision tweezers
Point Type Pointed
Length 120mm
Material Stainless steel
Jaw tip width 0.5mm
Misc Attribute 00B
Weight 20g

Reviews

Be the first to submit a review

Trustpilot