Lindström TL 00-SA Precision Tweezers 00 Pointed 120mm 1 piece

MPN
TL 00-SA
Brand
Lindström
EAN-13
7314150109579
Order Code
09-7528
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £49.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Lindström manufactures the TL 00-SA precision tweezers, which feature a pointed tip and measure 120 mm in length. These tweezers are ideal for detailed tasks requiring accuracy, such as electronics assembly and laboratory work. Made with quality materials, they provide reliable functionality in professional settings.
Type Precision tweezers
Point Type Pointed
Length 120mm
Material Stainless steel
Jaw tip width 0.5mm
Misc Attribute 00
Weight 21g

Reviews

Be the first to submit a review

Trustpilot