Lindström TL 5A-SA-SL Precision Tweezers 5A Pointed 110mm 1piece

MPN
TL 5A-SA-SL
Brand
Lindström
EAN-13
7314150115303
Order Code
09-7540
Country of Origin
Pakistan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £26.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Lindström TL 5A-SA-SL precision tweezers feature pointed tips and measure 110 mm in length. They are ideal for high-precision tasks such as electronics assembly and laboratory work. Made by Lindström, these tweezers offer durability and accuracy for delicate handling.
Type Precision tweezers
Point Type Pointed
Length 110mm
Material Stainless steel
Jaw tip width 0.2mm
Misc Attribute 5a
Weight 14g

Reviews

Be the first to submit a review

Trustpilot