Lindström TL 5-SA Precision Tweezers 5 Pointed 110mm 1 Piece

MPN
TL 5-SA
Brand
Lindström
EAN-13
7314150110247
Order Code
09-7542
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £31.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Lindström TL 5-SA precision tweezers are expertly crafted for detailed work, measuring 110 mm in length. These tweezers feature a pointed design ideal for handling small components with accuracy. Common applications include electronics, jewellery making, and other precision tasks.
Type Precision tweezers
Point Type Pointed
Length 110mm
Material Stainless steel
Jaw tip width 0.07mm
Misc Attribute 5
Weight 13g

Reviews

Be the first to submit a review

Trustpilot