Lindström TL 7A-SA Precision Tweezers Pointed Curved 118mm

MPN
TL 7A-SA
Brand
Lindström
EAN-13
7314150110285
Order Code
09-7544
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £34.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Lindström TL 7A-SA precision tweezers feature a pointed, curved design that spans 118 mm. Known for their high-quality construction, these tweezers are ideal for intricate tasks requiring precision. Common applications include electronics work, watchmaking, and laboratory use.
Type Precision tweezers
Point Type Pointed, curved
Length 118mm
Material Stainless steel
Jaw tip width 0.15mm
Misc Attribute 7a
Weight 14g

Reviews

Be the first to submit a review

Trustpilot